
PC457L0NIP0F | |
|---|---|
DigiKey Part Number | 1855-1036-2-ND - Tape & Reel (TR) 1855-1036-1-ND - Cut Tape (CT) 1855-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC457L0NIP0F |
Description | OPTOISO 3.75KV 1CH TRANS 5-MFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-MFP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 20V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 5-MFP |
Turn On / Turn Off Time (Typ) 200ns, 400ns | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T-000E | Broadcom Limited | 5.216 | 516-2256-5-ND | 3,56000 € | Similar |
| ACPL-M43T-500E | Broadcom Limited | 3.158 | 516-2237-1-ND | 3,43000 € | Similar |
| ACPL-M43U-000E | Broadcom Limited | 1.200 | 516-3927-5-ND | 4,19000 € | Similar |
| ACPL-M49T-000E | Broadcom Limited | 2.700 | 516-2257-5-ND | 2,69000 € | Similar |
| ACPL-M49T-500E | Broadcom Limited | 10.322 | 516-2908-1-ND | 2,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,52100 € | 15,21 € |
| 100 | 1,17020 € | 117,02 € |
| 500 | 1,01568 € | 507,84 € |
| 1.000 | 0,96529 € | 965,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90076 € | 2.702,28 € |
| 6.000 | 0,86802 € | 5.208,12 € |
| 9.000 | 0,85126 € | 7.661,34 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

