PQ025Y053ZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,56808 €
Datasheet

Similar


Texas Instruments
In Stock: 16.066
Unit Price: 7,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.214
Unit Price: 10,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.000
Unit Price: 7,56471 €
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ025Y053ZZ

DigiKey Part Number
425-1576-5-ND
Manufacturer
Manufacturer Product Number
PQ025Y053ZZ
Description
IC REG LINEAR 2.5V 5A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes