


UC285TDKTTT-3 | |
|---|---|
DigiKey Part Number | 296-16017-2-ND - Tape & Reel (TR) 296-16017-1-ND - Cut Tape (CT) 296-16017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC285TDKTTT-3 |
Description | IC REG LINEAR 2.5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC285TDKTTT-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 5A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,27600 € | 82,76 € |
| 25 | 7,70880 € | 192,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,36680 € | 368,34 € |
| 100 | 7,08510 € | 708,51 € |
| 150 | 6,94420 € | 1.041,63 € |
| 250 | 6,78788 € | 1.696,97 € |
| 350 | 6,69651 € | 2.343,78 € |
| 500 | 6,60866 € | 3.304,33 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

