


MIC39501-2.5WU-TR | |
|---|---|
DigiKey Part Number | MIC39501-2.5WU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC39501-2.5WU-TR |
Description | IC REG LINEAR 2.5V 5A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39501-2.5WU-TR Models |
Category | Voltage Dropout (Max) 0.575V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,49885 € | 4.124,14 € |
| Unit Price without VAT: | 5,49885 € |
|---|---|
| Unit Price with VAT: | 6,54363 € |

