PC910L0NSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,42328 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.883
Unit Price: 1,56000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,28848 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,98695 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,39489 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.048
Unit Price: 2,27000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.029
Unit Price: 2,32000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,56072 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.145
Unit Price: 2,88000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.644
Unit Price: 2,93000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.603
Unit Price: 1,87000 €
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC910L0NSZ

DigiKey Part Number
425-1533-5-ND
Manufacturer
Manufacturer Product Number
PC910L0NSZ
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
10ns, 20ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes