
HCPL-2601-020E | |
|---|---|
DigiKey Part Number | HCPL-2601-020E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2601-020E |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2601-020E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 50 | 1,43660 € | 71,83 € |
| 100 | 1,33970 € | 133,97 € |
| 500 | 1,16756 € | 583,78 € |
| 1.000 | 1,11147 € | 1.111,47 € |
| 2.000 | 1,06398 € | 2.127,96 € |
| 5.000 | 1,01223 € | 5.061,15 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

