Similar
Similar

PC824 | |
|---|---|
DigiKey Part Number | 425-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | PC824 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-824-000E | Broadcom Limited | 7.017 | 516-3755-ND | 1,22000 € | Similar |
| ACPL-824-W60E | Broadcom Limited | 0 | ACPL-824-W60E-ND | 0,44370 € | Similar |
| ISP824 | Isocom Components 2004 LTD | 0 | 58-ISP824-ND | 0,40611 € | Parametric Equivalent |
| ISP824X | Isocom Components 2004 LTD | 1.875 | 58-ISP824X-ND | 1,06000 € | Parametric Equivalent |
| LTV-824 | LITEON | 134 | 160-1346-5-ND | 0,76000 € | Parametric Equivalent |





