
LTV-824 | |
|---|---|
DigiKey Part Number | 160-1346-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-824 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-824-000E | Broadcom Limited | 6.917 | 516-3755-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,38970 € | 38,97 € |
| 500 | 0,32660 € | 163,30 € |
| 1.000 | 0,30593 € | 305,93 € |
| 2.000 | 0,28838 € | 576,76 € |
| 5.000 | 0,26920 € | 1.346,00 € |
| 10.000 | 0,25725 € | 2.572,50 € |
| 25.000 | 0,24422 € | 6.105,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






