
ACPL-824-000E | |
|---|---|
DigiKey Part Number | 516-3755-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-824-000E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-824-000E Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 50 | 0,70420 € | 35,21 € |
| 100 | 0,65030 € | 65,03 € |
| 500 | 0,55410 € | 277,05 € |
| 1.000 | 0,52266 € | 522,66 € |
| 2.000 | 0,49600 € | 992,00 € |
| 5.000 | 0,46691 € | 2.334,55 € |
| 10.000 | 0,44879 € | 4.487,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

