Similar
Similar
Similar
Similar
Similar

PC4H510NIP | |
|---|---|
DigiKey Part Number | 425-1378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC4H510NIP |
Description | OPTOISOLTR 2.5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 350V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 40% @ 5mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 240% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 5µs | Package / Case 4-SOIC (0.209", 5.30mm Width) |
Input Type DC | Supplier Device Package 4-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA2801 | onsemi | 14.984 | HMHA2801-ND | 0,52000 € | Similar |
| HMHA2801A | onsemi | 2.172 | HMHA2801A-ND | 0,60000 € | Similar |
| HMHA2801AR2 | onsemi | 3.114 | HMHA2801AR2CT-ND | 0,63000 € | Similar |
| HMHA2801AR2V | onsemi | 0 | HMHA2801AR2VCT-ND | 0,61000 € | Similar |
| HMHA2801R2 | onsemi | 36.417 | HMHA2801R2CT-ND | 0,60000 € | Similar |





