Parametric Equivalent
Parametric Equivalent

HMHA2801AR2V | |
|---|---|
DigiKey Part Number | HMHA2801AR2VTR-ND - Tape & Reel (TR) HMHA2801AR2VCT-ND - Cut Tape (CT) HMHA2801AR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA2801AR2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA2801A | onsemi | 2.172 | HMHA2801A-ND | 0,61000 € | Parametric Equivalent |
| HMHA2801AR2 | onsemi | 2.997 | HMHA2801AR2CT-ND | 0,63000 € | Parametric Equivalent |
| HMHA2801AV | onsemi | 0 | HMHA2801AV-ND | 0,20070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,31070 € | 31,07 € |
| 500 | 0,25848 € | 129,24 € |
| 1.000 | 0,24133 € | 241,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21399 € | 534,98 € |
| 5.000 | 0,20272 € | 1.013,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


