
HMHA281R2 | |
|---|---|
DigiKey Part Number | HMHA281R2TR-ND - Tape & Reel (TR) HMHA281R2CT-ND - Cut Tape (CT) HMHA281R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA281R2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,33830 € | 33,83 € |
| 500 | 0,28222 € | 141,11 € |
| 1.000 | 0,26383 € | 263,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23434 € | 585,85 € |
| 5.000 | 0,22226 € | 1.111,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


