Similar
Similar
Similar
Similar
Similar

PC3H7C | |
|---|---|
DigiKey Part Number | 425-1354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3H7C |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 160% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA2801A | onsemi | 2.172 | HMHA2801A-ND | 0,61000 € | Similar |
| HMHA2801AR2 | onsemi | 2.997 | HMHA2801AR2CT-ND | 0,63000 € | Similar |
| HMHA2801AR2V | onsemi | 0 | HMHA2801AR2VCT-ND | 0,62000 € | Similar |
| HMHA2801R2 | onsemi | 26.217 | HMHA2801R2CT-ND | 0,61000 € | Similar |
| HMHA2801R2V | onsemi | 398 | HMHA2801R2VCT-ND | 0,63000 € | Similar |




