Similar
Similar
Similar
Similar
Similar

PC3H7B | |
|---|---|
DigiKey Part Number | 425-1353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3H7B |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 100% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat |




