PC3H7ABJ000F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.782
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 3.114
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 757
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 37.168
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 2.598
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 7.151
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 46.051
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 2.020
Unit Price: 0,59000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3H7ABJ000F

DigiKey Part Number
PC3H7ABJ000F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3H7ABJ000F
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
35% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
100% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
4-Mini-Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMHA2801Aonsemi2.782HMHA2801A-ND0,60000 €Similar
HMHA2801AR2onsemi3.114HMHA2801AR2CT-ND0,63000 €Similar
HMHA2801AR2Vonsemi757HMHA2801AR2VCT-ND0,61000 €Similar
HMHA2801R2onsemi37.168HMHA2801R2CT-ND0,60000 €Similar
HMHA2801R2Vonsemi2.598HMHA2801R2VCT-ND0,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes