Similar
Similar
Similar
Similar
Similar
Similar
Similar

LQ050Y3DC01 | |
|---|---|
DigiKey Part Number | LQ050Y3DC01-ND |
Manufacturer | |
Manufacturer Product Number | LQ050Y3DC01 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.14mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E50CB-FS1000-N | Focus LCDs | 2 | 2632-E50CB-FS1000-N-ND | 84,31000 € | Similar |
| E50GB-RW1000-N | Focus LCDs | 17 | 2632-E50GB-RW1000-N-ND | 62,49000 € | Similar |
| E50GE-I-RW1100-N | Focus LCDs | 16 | 2632-E50GE-I-RW1100-N-ND | 57,42000 € | Similar |
| E50RE-I-RS650-N | Focus LCDs | 0 | 2632-E50RE-I-RS650-N-ND | 0,00000 € | Similar |
| E50RE-I-RW700-N | Focus LCDs | 15 | 2632-E50RE-I-RW700-N-ND | 92,02000 € | Similar |








