
E50CB-FS1000-N | |
|---|---|
DigiKey Part Number | 2632-E50CB-FS1000-N-ND |
Manufacturer | |
Manufacturer Product Number | E50CB-FS1000-N |
Description | 5.0" IPS RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Focus LCDs | Viewing Area 108.00mm W x 64.80mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type ST7262 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,64000 € | 83,64 € |
| Unit Price without VAT: | 83,64000 € |
|---|---|
| Unit Price with VAT: | 99,53160 € |


