Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Experience where and how these TFT, OLED, and LCD displays are created

EA TFT050-84ANN

DigiKey Part Number
1481-1261-ND
Manufacturer
Manufacturer Product Number
EA TFT050-84ANN
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
109.00mm W x 65.10mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,24000 €68,24 €
1057,45200 €574,52 €
10051,24950 €5.124,95 €
Manufacturers Standard Package
Unit Price without VAT:68,24000 €
Unit Price with VAT:81,20560 €