
GW6DME60NFC | |
|---|---|
DigiKey Part Number | GW6DME60NFC-ND |
Manufacturer | |
Manufacturer Product Number | GW6DME60NFC |
Description | LED COB MEGA ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Cool Rectangle |
Category | Current - Test 950mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 50V |
Series | Current - Max 1.5A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Size / Dimension 20.00mm L x 24.00mm W |
Type Chip On Board (COB) | Height 1.80mm |
Color White, Cool | Lens Type Flat |
CCT (K) 6000K | Base Product Number |
Configuration Rectangle |







