cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F13663_ANGELA-M-B

DigiKey Part Number
711-2468-ND
Manufacturer
Manufacturer Product Number
F13663_ANGELA-M-B
Description
REFLECTOR ROUND 0 POS 119.5MM D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 14° ~ 24° Medium Round, 119.5mm Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Box
Part Status
Active
Style/Size
Round, 119.5mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, LG Innotek, Lumileds, Luminus, Osram, Samsung, Seoul, Sharp, Tridonic
Viewing Angle
14° ~ 24°
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
458,44711 €380,12 €
Manufacturers Standard Package
Unit Price without VAT:8,44711 €
Unit Price with VAT:10,05206 €