GM5SAE65P0A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.894
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 45.334
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 72.687
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 58.847
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.376
Unit Price: 0,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.658
Unit Price: 0,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 21.820
Unit Price: 0,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 19.819
Unit Price: 0,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 24.600
Unit Price: 0,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.757
Unit Price: 0,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 27.499
Unit Price: 0,78000 €
Datasheet
White, Cool 6500K LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM5SAE65P0A

DigiKey Part Number
425-2751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GM5SAE65P0A
Description
LED COOL WHITE SMD
Customer Reference
Detailed Description
White, Cool 6500K LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
-
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes