
ASMT-UWB1-NX3A2 | |
|---|---|
DigiKey Part Number | 516-3218-2-ND - Tape & Reel (TR) 516-3218-1-ND - Cut Tape (CT) 516-3218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3A2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Cool 8000K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP670-IW-CW | QT Brightek (QTB) | 17.340 | 1516-1107-1-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,36420 € | 36,42 € |
| 500 | 0,30446 € | 152,23 € |
| 1.000 | 0,28489 € | 284,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26827 € | 536,54 € |
| 4.000 | 0,25416 € | 1.016,64 € |
| 6.000 | 0,24694 € | 1.481,64 € |
| 10.000 | 0,23878 € | 2.387,80 € |
| 14.000 | 0,23392 € | 3.274,88 € |
| 20.000 | 0,22919 € | 4.583,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


