
ASMT-UWB1-NX3B2 | |
|---|---|
DigiKey Part Number | 516-2958-2-ND - Tape & Reel (TR) 516-2958-1-ND - Cut Tape (CT) 516-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3B2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6500K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-UWB1-NX3B2 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, Flat Lead Exposed Pad |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMW33U2AA-5K8L-18 | Vishay Semiconductor Opto Division | 7.590 | 751-VLMW33U2AA-5K8L-18CT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,36130 € | 36,13 € |
| 500 | 0,30204 € | 151,02 € |
| 1.000 | 0,28263 € | 282,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25590 € | 511,80 € |
| 4.000 | 0,24245 € | 969,80 € |
| 6.000 | 0,23555 € | 1.413,30 € |
| 10.000 | 0,22777 € | 2.277,70 € |
| 14.000 | 0,22314 € | 3.123,96 € |
| 20.000 | 0,21863 € | 4.372,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

