
Category | Type Panel, End |
Manufacturer Serpac | For Use With/Related Products H65 Series |
Series | Size / Dimension 2.200" L x 0.640" W x 0.050" H (55.88mm x 16.26mm x 1.27mm) |
Packaging Bulk | Color Infra-Red |
Part Status Obsolete | Material Plastic, Polycarbonate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2105,CL | Serpac | 1 | SRH65-FPC-ND | 2,95000 € | Similar |
















