
H659V,GY | |
|---|---|
DigiKey Part Number | SRH65-9VG-ND |
Manufacturer | |
Manufacturer Product Number | H659V,GY |
Description | BOX ABS GRAY 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | H659V,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 0.940" (23.88mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 5 | 10,56000 € | 52,80 € |
| 10 | 9,77800 € | 97,78 € |
| 25 | 8,83320 € | 220,83 € |
| 50 | 8,17980 € | 408,99 € |
| 100 | 7,57490 € | 757,49 € |
| 250 | 6,84340 € | 1.710,85 € |
| 500 | 6,33726 € | 3.168,63 € |
| 1.000 | 5,86840 € | 5.868,40 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |








