
H659VPC,BK | |
|---|---|
DigiKey Part Number | SRH65-9VPCB-ND |
Manufacturer | |
Manufacturer Product Number | H659VPC,BK |
Description | BOX ABS BLACK 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, 9V, PCB Supports, Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.117 lb (53.07 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 5 | 13,90800 € | 69,54 € |
| 10 | 12,87800 € | 128,78 € |
| 25 | 11,63440 € | 290,86 € |
| 50 | 10,77360 € | 538,68 € |
| 100 | 9,97700 € | 997,70 € |
| 250 | 9,01356 € | 2.253,39 € |
| 500 | 8,34670 € | 4.173,35 € |
| 1.000 | 7,72894 € | 7.728,94 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |






