SFM3003-300-CET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM3003-300-CET

DigiKey Part Number
1649-SFM3003-300-CET-ND
Manufacturer
Manufacturer Product Number
SFM3003-300-CET
Description
SENSOR FLOW -150 - 300 S LPM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Air, Gas Flow Sensor -150 ~ +300 SLPM
Datasheet
 Datasheet
EDA/CAD Models
SFM3003-300-CET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Sensing Range
-150 ~ +300 SLPM
Flow Sensor Type
Air, Gas
Voltage - Input
2.7V ~ 5.5V
Port Size
-
Switch Function/Rating
I2C
Material - Body
-
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1116,74000 €116,74 €
5108,75800 €543,79 €
20103,05600 €2.061,12 €
40100,55075 €4.022,03 €
6099,18167 €5.950,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,74000 €
Unit Price with VAT:138,92060 €