Air Flow Sensor 150 SLPM Male, 0.8661" (22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0360

DigiKey Part Number
1738-SEN0360-ND
Manufacturer
Manufacturer Product Number
SEN0360
Description
SENSOR FLOW AIR 150 SLPM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 150 SLPM Male, 0.8661" (22mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
DFRobot
Voltage - Input
5V
Packaging
Bulk
Port Size
Male, 0.8661" (22mm)
Part Status
Active
Operating Temperature
-25°C ~ 65°C
Sensing Range
150 SLPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,00000 €83,00 €
Manufacturers Standard Package
Unit Price without VAT:83,00000 €
Unit Price with VAT:98,77000 €