SFM3003-300-CL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM3003-300-CL

DigiKey Part Number
1649-SFM3003-300-CL-ND
Manufacturer
Manufacturer Product Number
SFM3003-300-CL
Description
SENSOR FLOW -30 - 300 S LPM MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor -30 ~ +300 SLPM Male, 0.8661" (22mm) Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Sensing Range
-30 ~ +300 SLPM
Flow Sensor Type
Gas
Voltage - Input
2.7V ~ 5.5V
Port Size
Male, 0.8661" (22mm)
Switch Function/Rating
-
Material - Body
Steel
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1103,19000 €103,19 €
596,01000 €480,05 €
2090,88550 €1.817,71 €
4088,63375 €3.545,35 €
6087,40350 €5.244,21 €
10085,93830 €8.593,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,19000 €
Unit Price with VAT:122,79610 €