



CWD24125 | |
|---|---|
DigiKey Part Number | CC2424-ND |
Manufacturer | |
Manufacturer Product Number | CWD24125 |
Description | SSR RELAY SPST-NO 125A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD24125 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 125 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134080 | Sensata-Crydom | 0 | CC2625-ND | 135,89000 € | Direct |
| 84137180N | Crouzet | 9 | 966-84137180N-ND | 187,01000 € | Similar |
| ASR-SN240D125ZW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SN240D125ZW-L-ND | 43,86550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,64000 € | 129,64 € |
| 10 | 123,46600 € | 1.234,66 € |
| 50 | 117,85580 € | 5.892,79 € |
| Unit Price without VAT: | 129,64000 € |
|---|---|
| Unit Price with VAT: | 154,27160 € |





















