
RMA42-BHC | |
|---|---|
DigiKey Part Number | 4614-RMA42-BHC-ND |
Manufacturer | |
Manufacturer Product Number | RMA42-BHC |
Description | PROCESS TRANSMITTER W/CONTROL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current, Voltage |
Manufacturer Endress+Hauser | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Packaging Box | Isolation 500V |
Part Status Active | Features Relay Output (2) |
Type Signal Conditioner | Voltage - Supply 24 ~ 230VAC/DC |
Input Type Current, Voltage, Resistance, Temperature | Mounting Type DIN Rail |
Input Range (Current, Voltage) 0 ~ 20mA, ±100mV (Configurable) | Termination Style Screw Terminal |
Input Range (Additional) -200°C ~ 850°C | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 € | 423,32 € |
| Unit Price without VAT: | 423,32000 € |
|---|---|
| Unit Price with VAT: | 503,75080 € |









