New at DigiKey
05075620001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075620001

DigiKey Part Number
5627-05075620001-ND
Manufacturer
Manufacturer Product Number
05075620001
Description
CLICK-TORQUE C 1 TORQUE WRENCH W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/2" 14.17" (360.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
14.17" (360.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 10 ~ 50 Nm
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1247,58000 €247,58 €
5229,48600 €1.147,43 €
10222,11400 €2.221,14 €
25212,74120 €5.318,53 €
Manufacturers Standard Package
Unit Price without VAT:247,58000 €
Unit Price with VAT:294,62020 €