


6202A | |
|---|---|
DigiKey Part Number | 6202A-ND |
Manufacturer | |
Manufacturer Product Number | 6202A |
Description | AC INPUT MODULE 240V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 240VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 240VAC | |
Current - Input | 5 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw |



