



IAC5 | |
|---|---|
DigiKey Part Number | CC1200-ND |
Manufacturer | |
Manufacturer Product Number | IAC5 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 120VAC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| 10 | 38,30500 € | 383,05 € |
| 50 | 36,56700 € | 1.828,35 € |
| 100 | 35,48250 € | 3.548,25 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 47,86180 € |

