



IAC-5A | |
|---|---|
DigiKey Part Number | IAC-5A-ND |
Manufacturer | |
Manufacturer Product Number | IAC-5A |
Description | AC INPUT MODULE 240V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 18mA 5VDC Output 240VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 240VAC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 18mA | |
Turn On Time | 20ms | |
Turn Off Time | 30ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,60175 € | 4.320,35 € |
| Unit Price without VAT: | 21,60175 € |
|---|---|
| Unit Price with VAT: | 25,70608 € |




