



TDS1411P.C | |
|---|---|
DigiKey Part Number | 600-TDS1411P.CTR-ND - Tape & Reel (TR) 600-TDS1411P.CCT-ND - Cut Tape (CT) 600-TDS1411P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS1411P.C |
Description | SURGESWITCH, 1-LINE 14V EOS PROT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 14V Internal Switch 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Technology Internal Switch |
Manufacturer Semtech Corporation | Number of Circuits 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-UFDFN |
Part Status Active | Supplier Device Package 6-DFN (1.6x1.6) |
Voltage - Clamping 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60370 € | 60,37 € |
| 250 | 0,56588 € | 141,47 € |
| 500 | 0,54310 € | 271,55 € |
| 1.000 | 0,53236 € | 532,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50121 € | 1.503,63 € |
| 6.000 | 0,48988 € | 2.939,28 € |
| 9.000 | 0,48420 € | 4.357,80 € |
| 15.000 | 0,47792 € | 7.168,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



