


TDS1401P.F | |
|---|---|
DigiKey Part Number | 600-TDS1401P.FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDS1401P.F |
Description | TVS DIODE 14VWM 20.5VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20.5V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A (8/20µs) |
Mfr | Power - Peak Pulse 451W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 17.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16989 € | 2.548,35 € |
| Unit Price without VAT: | 0,16989 € |
|---|---|
| Unit Price with VAT: | 0,20217 € |


