


TDS1421PW.C | |
|---|---|
DigiKey Part Number | 600-TDS1421PW.CTR-ND - Tape & Reel (TR) 600-TDS1421PW.CCT-ND - Cut Tape (CT) 600-TDS1421PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS1421PW.C |
Description | TVS DIODE 14VWM 21.6VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.6V Clamp 3A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 21.6V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 734W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 122pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,61540 € | 61,54 € |
| 500 | 0,48348 € | 241,74 € |
| 1.000 | 0,44105 € | 441,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38715 € | 1.161,45 € |
| 6.000 | 0,36002 € | 2.160,12 € |
| 9.000 | 0,34621 € | 3.115,89 € |
| 15.000 | 0,33069 € | 4.960,35 € |
| 21.000 | 0,32316 € | 6.786,36 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

