
SC630AULTRT | |
|---|---|
DigiKey Part Number | SC630AULTR-ND - Tape & Reel (TR) SC630AULCT-ND - Cut Tape (CT) SC630AULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC630AULTRT |
Description | IC REG CHG PUMP 3.3V 300MA 8MLPD |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC630AULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67600 € | 16,90 € |
| 100 | 0,59760 € | 59,76 € |
| 250 | 0,56024 € | 140,06 € |
| 500 | 0,53762 € | 268,81 € |
| 1.000 | 0,52677 € | 526,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49608 € | 1.488,24 € |
| 6.000 | 0,48484 € | 2.909,04 € |
| 9.000 | 0,47922 € | 4.312,98 € |
| 15.000 | 0,47298 € | 7.094,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

