
ECLAMP2456P.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2456P.TCTTR-ND - Tape & Reel (TR) ECLAMP2456P.TCTCT-ND - Cut Tape (CT) ECLAMP2456P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2456P.TCT |
Description | FILTER LC(PI) 28NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 28nH, C = 12pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 155MHz (Cutoff) | |
Attenuation Value | 40dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 33 | |
Values | L = 28nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,12200 € | 11,22 € |
| 100 | 0,75840 € | 75,84 € |
| 500 | 0,60280 € | 301,40 € |
| 1.000 | 0,56823 € | 568,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53240 € | 1.597,20 € |
| 6.000 | 0,46424 € | 2.785,44 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |








