
2119969100 | |
|---|---|
DigiKey Part Number | 900-2119969100-ND |
Manufacturer | |
Manufacturer Product Number | 2119969100 |
Description | 5.8-8.5GHZ AUTO FLEXIBLE ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, UWB, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2119969100 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB, -5dB |
Series | Gain 5.5dBi, 6.4dBi |
Packaging Tray | Features Cable - 100mm |
Part Status Active | Termination MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 5.9GHz, 7GHz | Applications Bluetooth, UWB, Wi-Fi, Zigbee™ |
Frequency Range 5.8GHz ~ 8.5GHz | Base Product Number |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,35160 € | 33,79 € |
| 100 | 1,20990 € | 120,99 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

