
NST846BMX2T5G | |
|---|---|
DigiKey Part Number | 488-NST846BMX2T5GTR-ND - Tape & Reel (TR) 488-NST846BMX2T5GCT-ND - Cut Tape (CT) 488-NST846BMX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST846BMX2T5G |
Description | TRANS NPN 65V 0.1A 3X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 3-X2DFN (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| 2.000 | 0,05356 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03992 € | 319,36 € |
| 16.000 | 0,03619 € | 579,04 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



