
106990003 | |
|---|---|
DigiKey Part Number | 106990003-ND |
Manufacturer | |
Manufacturer Product Number | 106990003 |
Description | EVAL BOARD FOR LM2596 |
Customer Reference | |
Detailed Description | LM2596 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106990003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.25V ~ 35V | |
Current - Output | 3A | |
Voltage - Input | 3.2V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2596 | |
Note | - |








