
Category | Current - Output 3A |
Manufacturer TAEJIN | Voltage - Input 4V ~ 55V |
Packaging Retail Package | Regulator Topology Buck |
Part Status Active | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2596HV |
Voltage - Output 1.25V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 9,06667 € | 27,20 € |
| Unit Price without VAT: | 9,06667 € |
|---|---|
| Unit Price with VAT: | 10,78934 € |










