LM2596 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC2596-01

DigiKey Part Number
5536-MBC2596-01-ND
Manufacturer
Manufacturer Product Number
MBC2596-01
Description
EVAL BOARD FOR LM2596
Customer Reference
Detailed Description
LM2596 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MBC2596-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Retail Package
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.25V ~ 30V
Current - Output
3A
Voltage - Input
4V ~ 35V
Regulator Topology
Buck
Frequency - Switching
150kHz
Contents
Board(s)
Utilized IC / Part
LM2596
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
35,73667 €17,21 €
Unit Price without VAT:5,73667 €
Unit Price with VAT:6,82664 €