Similar
Similar
Similar

Category | Current - Supply 1.5 µA |
Manufacturer ScioSense | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 44-TQFP (10x10) |
Type Converter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6500-FQFM | ScioSense | 553 | 2618-AS6500-FQFMCT-ND | 24,64000 € | Similar |
| TDC-GP21 1K | ScioSense | 4 | 2618-TDC-GP211KCT-ND | 4,84000 € | Similar |
| TDC-GP22 1K T&R | ScioSense | 1.309 | 2618-TDC-GP221KT&RCT-ND | 5,53000 € | Similar |




