
AS6500-FQFM | |
|---|---|
DigiKey Part Number | 2618-AS6500-FQFMTR-ND - Tape & Reel (TR) 2618-AS6500-FQFMCT-ND - Cut Tape (CT) 2618-AS6500-FQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6500-FQFM |
Description | AS6500-FQFM QFN40 LF T&RDP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input SPI Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS6500-FQFM Models |
Category | Output Type SPI |
Manufacturer ScioSense | Current - Supply 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 40-QFN (6x6) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 5 | 22,56800 € | 112,84 € |
| 10 | 21,79900 € | 217,99 € |
| 25 | 20,87720 € | 521,93 € |
| 50 | 20,35580 € | 1.017,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,50210 € | 9.251,05 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |












