
TDC-GP21 1K | |
|---|---|
DigiKey Part Number | 2618-TDC-GP211KTR-ND - Tape & Reel (TR) 2618-TDC-GP211KCT-ND - Cut Tape (CT) 2618-TDC-GP211KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP21 1K |
Description | TDC-GP21 1K VQFN32 LF T&R |
Customer Reference | |
Detailed Description | Converter IC Input Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP21 1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer ScioSense | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Converter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDC-GP22 1K T&R | ScioSense | 1.309 | 2618-TDC-GP221KT&RCT-ND | 5,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02843 € | 3.028,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 5 | 4,96600 € | 24,83 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,21720 € | 105,43 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

