Direct
Direct

PFRX.185.2 | |
|---|---|
DigiKey Part Number | PFRX.185.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFRX.185.2 |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.701" Dia x 0.122" T (17.80mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.902" (22.90mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFRY.185 | SCHURTER Inc. | 1.000 | 486-3526-ND | 1,29000 € | Direct |
| PTR060V0185-TR | Eaton - Electronics Division | 0 | 283-PTR060V0185-TRCT-ND | 0,83000 € | Direct |
| PTR060V0185-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0185-TR1TR-ND | 0,38789 € | Direct |
| RXEF185-2 | Littelfuse Inc. | 11.304 | RXEF185-2CT-ND | 0,74000 € | Direct |
| 60R185XMR | Littelfuse Inc. | 4.017 | F1995CT-ND | 1,70000 € | Similar |







