Direct



PFRA.025.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.025.2TR-ND - Tape & Reel (TR) 486-PFRA.025.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.025.2 |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.025.2 Models |
Category | Resistance - Initial (Ri) (Min) 1 Ohms |
Manufacturer SCHURTER Inc. | Resistance - Post Trip (R1) (Max) 3 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 250 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 500 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 2.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0025-TR | Eaton - Electronics Division | 2.808 | 283-PTR060V0025-TRCT-ND | 0,50000 € | Direct |
| 60R010XPR | Littelfuse Inc. | 2.658 | F5557CT-ND | 0,75000 € | Similar |
| 60R017XPR | Littelfuse Inc. | 2.502 | F5558CT-ND | 0,62000 € | Similar |
| 60R017XU | Littelfuse Inc. | 586 | F2001-ND | 0,50000 € | Similar |
| 60R020XPR | Littelfuse Inc. | 11.620 | F1987CT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35662 € | 1.069,86 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |








